Reference Only
053745-0027
D-Sub Contacts DSUB PIN SIZE 8 HP SOD G50
Datasheet
053745-0027 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Contacts | |
| Series | KPT | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,004In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.70 | $6.70 | |
| $6.33 | $31.65 | |
| $4.87 | $487.00 | |
| $4.53 | $1,132.50 | |
| $4.32 | $2,160.00 | |
| $4.17 | $4,170.00 | |
| $4.12 | $20,600.00 | |
| $4.07 | $40,700.00 |
Need more?
Sign in to add projects and notes