Reference Only
053744-0025
D-Sub Contacts DSUB SKT COAX HP SOD G50
Datasheet
053744-0025 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Solder Cup | |
| Current Rating | 20 A | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Series | KPT | |
| Packaging | Each | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,263In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.36 | $9.36 | |
| $7.80 | $3,900.00 | |
| $7.57 | $7,570.00 | |
| $7.50 | $18,750.00 | |
| $7.43 | $37,150.00 | |
| $7.35 | $55,125.00 | |
| $7.28 | $72,800.00 | |
| $7.21 | $108,150.00 |
Need more?
Sign in to add projects and notes