Reference Only
053740-5008
D-Sub Contacts DSUB PIN COAX SOD STR 50O G
Datasheet
053740-5008 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Contacts | |
| Contact Gender | Pin (Male) | |
| Termination Style | Solder | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Series | KPT | |
| Packaging | Kit | |
| Product Type | D-Sub Contacts | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.50 | $16.50 | |
| $16.33 | $163.30 | |
| $15.99 | $399.75 | |
| $15.50 | $775.00 | |
| $14.53 | $2,179.50 | |
| $14.39 | $7,195.00 | |
| $14.24 | $14,240.00 | |
| $13.76 | $68,800.00 |
Need more?
Sign in to add projects and notes