Reference Only
053516-1170
D-Sub Standard Connectors DEMN-9S-N-A197
Datasheet
053516-1170 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Contact Gender | Socket (Female) | |
| Termination Style | Solder Tail | |
| Mounting Style | Board Lock | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Shell Size | 1 (E) | |
| Series | KPT | |
| Product Type | D-Sub Standard Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 053516-1170 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.36 | $19.36 | |
| $18.51 | $185.10 | |
| $15.33 | $383.25 | |
| $15.20 | $760.00 | |
| $14.69 | $1,469.00 | |
| $13.90 | $3,475.00 | |
| $13.67 | $6,835.00 | |
| $12.39 | $12,390.00 |
Need more?
Sign in to add projects and notes