Reference Only
053516-0012
D-Sub Standard Connectors DSUB 9 M SOD G ZINC
Datasheet
053516-0012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Gender | Male | |
| Number of Positions | 9 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Solder Cup | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Mounting Style | Wire | |
| Shell Size | 1 (E) | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Contact Material | Copper | |
| Current Rating | 7.5 A | |
| Filtered | Unfiltered | |
| Insulation Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | D-Sub Connectors - Standard Density | |
| Shell Material | Steel | |
| Shell Plating | Zinc | |
| Subcategory | D-Sub Connectors | |
| Type | Plug | |
| Part # Aliases | 053516-0012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
178In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.63 | $10.63 | |
| $10.07 | $50.35 | |
| $9.44 | $94.40 | |
| $7.64 | $191.00 | |
| $7.44 | $372.00 | |
| $7.33 | $733.00 | |
| $7.26 | $1,815.00 | |
| $6.82 | $6,820.00 |
Need more?
Sign in to add projects and notes