Reference Only
053515-1342
D-Sub Standard Connectors COMBO 36W4 F SOD G TIN
Datasheet
053515-1342 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 36 Position | |
| Mounting Style | Through Hole | |
| Mounting Angle | Straight | |
| Termination Style | Solder Cup | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Current Rating | 7.5 A | |
| Product Type | D-Sub Standard Connectors | |
| Series | KPT | |
| Shell Material | Steel | |
| Shell Plating | Nickel | |
| Shell Size | DD | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
59 Can be Built
Build Time: 17 Days
59 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 99 / Multiples: 33)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.61 | $2,535.39 | |
| $25.36 | $4,184.40 | |
| $25.11 | $14,086.71 | |
| $24.86 | $26,252.16 | |
| $24.61 | $124,255.89 |
Need more?
Sign in to add projects and notes