Reference Only
053513-1602
D-Sub Standard Connectors COMBO 5W5 F SOD G TIN
Datasheet
053513-1602 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Termination Style | Solder Cup | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Product Type | D-Sub Standard Connectors | |
| Series | KPT | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 053513-1602 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
324In Stock
1,338 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.34 | $7.34 | |
| $7.26 | $36.30 | |
| $6.37 | $63.70 | |
| $5.40 | $135.00 | |
| $3.60 | $201.60 | |
| $2.26 | $253.12 | |
| $2.23 | $374.64 |
Need more?
Sign in to add projects and notes