Reference Only
053513-1525
D-Sub Mixed Contact Connectors COMBO 9W4 F SOD G TIN
Datasheet
053513-1525 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Number of Positions | 9 Position | |
| Mounting Style | Through Hole | |
| Mounting Angle | Straight | |
| Termination Style | Solder Cup | |
| Packaging | Bulk | |
| Current Rating | 7.5 A | |
| Insulation Material | Thermoplastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Shell Material | Steel | |
| Shell Plating | Tin over Nickel | |
| Shell Size | DB | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 053513-1525 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
84 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.85 | $8.85 | |
| $8.75 | $43.75 | |
| $8.27 | $82.70 | |
| $8.18 | $122.70 | |
| $7.97 | $199.25 | |
| $7.44 | $372.00 | |
| $7.05 | $705.00 | |
| $6.97 | $7,025.76 |
Need more?
Sign in to add projects and notes