Reference Only
053512-1338
D-Sub Standard Connectors COMBO 7W2 F SOD G TIN
Datasheet
053512-1338 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 7 Position | |
| Mounting Style | Through Hole | |
| Mounting Angle | Straight | |
| Termination Style | Solder Cup | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Product Type | D-Sub Connectors - Standard Density | |
| Series | KPT | |
| Shell Size | DA | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 053512-1338 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
816 Can be Built
Build Time: 17 Days
816 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 210 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.45 | $1,144.50 | |
| $5.40 | $3,024.00 | |
| $5.34 | $5,607.00 | |
| $5.29 | $26,661.60 |
Need more?
Sign in to add projects and notes