Reference Only
053512-0029
D-Sub Standard Connectors DSUB 15 F SOD G ZINC
Datasheet
053512-0029 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Gender | Female | |
| Number of Positions | 15 Position | |
| Number of Rows | 2 Row | |
| Termination Style | Solder Tail | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Mounting Style | Wire | |
| Shell Size | 2 (A) | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper | |
| Current Rating | 7.5 A | |
| Filtered | Unfiltered | |
| Insulation Material | Thermoplastic | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | D-Sub Connectors - Standard Density | |
| Shell Material | Steel | |
| Shell Plating | Zinc | |
| Subcategory | D-Sub Connectors | |
| Type | Receptacle | |
| Part # Aliases | 053512-0029 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
186In Stock
1,401 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.58 | $17.58 | |
| $16.93 | $169.30 | |
| $16.04 | $802.00 | |
| $14.08 | $1,408.00 | |
| $13.93 | $3,482.50 | |
| $13.78 | $6,890.00 | |
| $13.64 | $13,640.00 | |
| $13.49 | $33,725.00 |
Need more?
Sign in to add projects and notes