Reference Only
051523-0028
D-Sub Standard Connectors DSUB 25 F PCB STR G50 ZINC
Datasheet
051523-0028 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Plating | Gold | |
| Shell Size | 3 (B) | |
| Series | KPT | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper | |
| Current Rating | 7.5 A | |
| Product Type | D-Sub Standard Connectors | |
| Shell Material | Steel | |
| Shell Plating | Zinc | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
2,438 Can be Built
Build Time: 17 Days
2,438 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.51 | $47.51 | |
| $47.04 | $11,760.00 | |
| $46.57 | $23,285.00 | |
| $46.11 | $46,110.00 | |
| $45.66 | $114,150.00 | |
| $45.20 | $226,000.00 |
Need more?
Sign in to add projects and notes