Reference Only
051522-0020
D-Sub Standard Connectors COMBO 5W5 M SOD G50 ZINC
Datasheet
051522-0020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Mounting Style | Wire | |
| Mounting Angle | Straight | |
| Termination Style | Solder Cup | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Product Type | D-Sub Standard Connectors | |
| Series | KPT | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 051522-0020 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
27In Stock
744 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.50 | $6.50 | |
| $6.44 | $32.20 | |
| $6.08 | $60.80 | |
| $5.86 | $146.50 | |
| $5.47 | $306.32 | |
| $5.05 | $505.00 |
Need more?
Sign in to add projects and notes