Reference Only
051520-0001
D-Sub Standard Connectors COMBO 3W3 M SOD G50 ZINC
Datasheet
051520-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 3 Position | |
| Mounting Style | Through Hole | |
| Mounting Angle | Straight | |
| Termination Style | Solder Cup | |
| Packaging | Bulk | |
| Contact Gender | Pin (Male) | |
| Current Rating | 7.5 A | |
| Product Type | D-Sub Standard Connectors | |
| Series | KPT | |
| Shell Material | Steel | |
| Shell Size | DA | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 051520-0001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
203In Stock
1,013 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.92 | $7.92 | |
| $7.83 | $39.15 | |
| $7.38 | $73.80 | |
| $7.16 | $179.00 | |
| $6.87 | $687.00 | |
| $6.79 | $1,425.90 | |
| $6.36 | $3,561.60 | |
| $6.19 | $6,499.50 |
Need more?
Sign in to add projects and notes