Reference Only
051222-0001
D-Sub Tools & Hardware DSUB SLIDE LOCK DC
Datasheet
051222-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Subcategory | D-Sub Connectors | |
| Type | Sliding Lock Retainer | |
| Part # Aliases | 051222-0001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead CAS# 7439-92-1 |
1,664In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.06 | $6.06 | |
| $5.29 | $26.45 | |
| $5.15 | $51.50 | |
| $5.01 | $125.25 | |
| $4.82 | $241.00 | |
| $4.71 | $471.00 | |
| $4.62 | $2,310.00 | |
| $4.56 | $6,840.00 |
Need more?
Sign in to add projects and notes