Reference Only
050913-0192
D-Sub Standard Connectors
Datasheet
050913-0192 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 78 Position | |
| Contact Gender | Socket (Female) | |
| Shell Size | DD | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Current Rating | 7.5 A | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Series | KPT | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Product Type | D-Sub Standard Connectors | |
| Shell Material | Steel | |
| Shell Plating | Zinc | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
334 Can be Built
Build Time: 17 Days
334 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $111.04 | $111.04 | |
| $109.94 | $10,994.00 | |
| $108.85 | $27,212.50 | |
| $107.77 | $53,885.00 | |
| $106.71 | $106,710.00 | |
| $105.65 | $264,125.00 |
Need more?
Sign in to add projects and notes