Reference Only
050911-0001
D-Sub Standard Connectors DSUB 25 M CRIMP G ZINC
Datasheet
050911-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Mounting Style | Through Hole | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Shell Size | 3 (B) | |
| Series | KPT | |
| Packaging | Each | |
| Product Type | D-Sub Standard Connectors | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 050911-0001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
190In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $34.18 | $34.18 | |
| $33.83 | $169.15 | |
| $32.58 | $325.80 | |
| $31.99 | $799.75 | |
| $30.86 | $1,543.00 | |
| $27.07 | $2,707.00 |
Need more?
Sign in to add projects and notes