Reference Only
050910-0396
D-Sub Standard Connectors
Datasheet
050910-0396 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 26 Position | |
| Contact Gender | Pin (Male) | |
| Termination Style | Crimp | |
| Mounting Style | Wire | |
| Contact Plating | Gold | |
| Series | KPT | |
| Packaging | Each | |
| Mounting Angle | Straight | |
| Product Type | D-Sub Standard Connectors | |
| Shell Material | Steel | |
| Shell Plating | Zinc | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 050910-0396 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Switzerland |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
275 Can be Built
Build Time: 17 Days
275 can be built in 17 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $57.47 | $2,873.50 | |
| $49.61 | $4,961.00 | |
| $40.25 | $10,062.50 | |
| $39.49 | $19,745.00 | |
| $39.10 | $39,100.00 | |
| $38.72 | $96,800.00 |
Need more?
Sign in to add projects and notes