Reference Only
045272-0028
Circular MIL Spec Connector ER 6C 6#16S PIN PLUG
Datasheet
045272-0028 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Current Rating | 22 A | |
| Series | CA / 5015 | |
| Packaging | Each | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Insert Arrangement | 14S-06 | |
| MIL Type | MIL-DTL-5015 | |
| Mating Style | Threaded | |
| Mounting Angle | Straight | |
| Mounting Style | Cable | |
| Number of Positions | 6 Position | |
| Product Type | Circular MIL Spec Connector | |
| Product | Plugs | |
| Shell Material | Aluminum | |
| Shell Plating | Olive Drab Cadmium | |
| Shell Size | 14S | |
| Shell Style | Straight | |
| Subcategory | Circular Connectors | |
| Termination Style | Solder Cup | |
| Part # Aliases | 045272-0028 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
206 Can be Built
Build Time: 15 Days
206 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $42.34 | $42.34 | |
| $32.02 | $160.10 | |
| $30.09 | $300.90 | |
| $29.80 | $745.00 | |
| $28.99 | $1,449.50 | |
| $28.23 | $2,823.00 |
Need more?
My Notes
Sign into see notes.