Reference Only

037384-0014

Circular MIL Spec Connector

Manufacturer:

Mfr Part:
037384-0014

TTI Part:
MS3106R16-9S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerITT Cannon
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderSocket (Female)
Insert Arrangement16-09
ProductPlugs
Shell Size16
Shell StyleStraight
MIL TypeMIL-DTL-5015
SeriesCA / 5015
PackagingEach
Product TypeCircular MIL Spec Connector
Shell PlatingOlive Drab Chromate over Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694020
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$51.13$2,556.50
$50.62$5,062.00
$50.12$12,530.00
Need more?

My Notes

Sign into see notes.