Reference Only
031-8717-122
Automotive Connectors ADP CONT PWR SKT 14-12 LOOSE
Datasheet
APK-SB25A40L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Series | KPT | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Current Rating | 30 A | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Wire Gauge | 14 AWG to 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,422In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.88 | $5.28 | |
| $0.733 | $219.90 | |
| $0.707 | $353.50 | |
| $0.693 | $2,079.00 | |
| $0.631 | $3,786.00 | |
| $0.625 | $5,625.00 | |
| $0.619 | $11,142.00 |
Need more?
My Notes
Sign into see notes.