Reference Only
024660-0000MF
D-Sub Backshells
Datasheet
024660-0000MF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Backshells | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 024660-0000MF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 7326909890 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
37In Stock
1,000 expected on from 15-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.97 | $25.97 | |
| $25.71 | $128.55 | |
| $25.44 | $254.40 | |
| $25.18 | $629.50 | |
| $24.92 | $1,246.00 | |
| $24.67 | $2,467.00 | |
| $24.41 | $6,102.50 | |
| $24.16 | $12,080.00 |
Need more?
My Notes
Sign into see notes.