Reference Only
024657-0000MF
D-Sub Backshells DSUB DE DEEP STRT B/S CAD
Datasheet
024657-0000MF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Backshells | |
| Packaging | Each | |
| Product Type | D-Sub Backshells | |
| Shell Material | Steel | |
| Shell Plating | Cadmium | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 024657-0000MF |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 7326909890 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
5,000 expected 01-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.20 | $21.20 | |
| $17.67 | $88.35 | |
| $16.93 | $169.30 | |
| $16.75 | $418.75 | |
| $16.58 | $829.00 |
Need more?
Sign in to add projects and notes