Reference Only
024252-0002 R
Circular MIL Spec Connector ER 10C 10#16 PIN RECP BOX
Datasheet
024252-0002 R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Shell Style | Box Mount | |
| Series | CA / 5015 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 024252-0002 R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
613 Can be Built
Build Time: 15 Days
613 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.37 | $38.37 | |
| $28.09 | $140.45 | |
| $26.40 | $264.00 | |
| $26.14 | $653.50 | |
| $25.43 | $1,271.50 | |
| $24.76 | $2,476.00 |
Need more?
Sign in to add projects and notes