Reference Only
024252-0001 R
Circular MIL Spec Connector ER 10C 10#16 SKT RECP BOX
Datasheet
024252-0001 R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Shell Style | Box Mount | |
| Series | CA / 5015 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 024252-0001 R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,061 Can be Built
Build Time: 15 Days
1,061 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.10 | $27.10 | |
| $15.19 | $75.95 | |
| $15.03 | $375.75 | |
| $14.87 | $743.50 | |
| $14.71 | $1,471.00 | |
| $14.56 | $3,640.00 | |
| $14.40 | $7,200.00 | |
| $14.25 | $14,250.00 |
Need more?
Sign in to add projects and notes