Reference Only
024250-0011 R
Circular MIL Spec Connector ER 5C 5#16S PIN RECP BOX
Datasheet
024250-0011 R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | Circular MIL Spec Connector | |
| Shell Style | Box Mount | |
| Series | CA / 5015 | |
| Packaging | Each | |
| Product Type | Circular MIL Spec Connector | |
| Subcategory | Circular Connectors | |
| Part # Aliases | 024250-0011 R |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
78 can be built in 15 Days
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.37 | $27.37 | |
| $24.88 | $248.80 | |
| $24.02 | $600.50 | |
| $22.92 | $1,146.00 | |
| $21.95 | $2,195.00 | |
| $20.82 | $5,205.00 | |
| $20.61 | $10,305.00 | |
| $20.41 | $20,410.00 |
Need more?
Sign in to add projects and notes