Reference Only
020418-0150 MS
D-Sub MIL Spec Connectors D-SUB LOCKING HARDWARE
Datasheet
020418-0150 MS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub MIL Spec Connectors | |
| Product | Accessories | |
| Type | Screw Lock | |
| Packaging | Each | |
| Gender | Female | |
| Product Type | D-Sub MIL Spec Connectors | |
| Subcategory | MIL-Spec / MIL-Type | |
| Part # Aliases | 020418-0014 MS 020418-0014 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318156070 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,140In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.28 | $5.28 | |
| $5.22 | $52.20 | |
| $4.66 | $116.50 | |
| $4.46 | $223.00 | |
| $4.35 | $435.00 |
Need more?
My Notes
Sign into see notes.