Reference Only
020418-0002
D-Sub Tools & Hardware
Datasheet
020418-0002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ITT Cannon | |
| Product Category | D-Sub Tools & Hardware | |
| Gender | Female | |
| Packaging | Each | |
| Product Type | D-Sub Tools & Hardware | |
| Product | Hardware | |
| Subcategory | D-Sub Connectors | |
| Type | Screw Lock | |
| Part # Aliases | 020418-0002MF 020418-0002 MS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 7318190000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
16,168In Stock
19,900 expected 09-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.65 | $5.30 | |
| $2.62 | $10.48 | |
| $2.26 | $22.60 | |
| $2.23 | $35.68 | |
| $2.15 | $53.75 | |
| $1.86 | $9,300.00 | |
| $1.83 | $13,725.00 |
Need more?
Sign in to add projects and notes