Reference Only

ZMSH03130P00LLC

Basic / Snap Action Switches Detect SPDT 3A 130gf

Manufacturer:

Mfr Part:
ZMSH03130P00LLC

TTI Part:
ZMSH03130P00LLC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesZMS
TypeSnap
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorPlunger, Pin
Current Rating3 A
Voltage Rating AC125 VAC
Voltage Rating DC12 VDC
Operating Force1.3 N
Termination StyleSolder Pin
Mounting StyleChassis Mount
IP RatingIP67
PackagingBulk
Actuator StylePlunger
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginTaiwan (China)
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 630 / Multiples: 630)
Quantity Unit PriceExt. Price
$2.31$1,455.30
Need more?

My Notes

Sign into see notes.