Reference Only

ZMA00A080L30PC

Basic / Snap Action Switches SWITCH SNAP

Manufacturer:

Mfr Part:
ZMA00A080L30PC

TTI Part:
ZMA00A080L30PC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesZMA
TypeSubminiature
Contact FormSPDT
Switch FunctionON - (OFF), OFF - (ON)
ActuatorLever
Current Rating100 mA
Voltage Rating AC125 VAC
Voltage Rating DC60 VDC
Operating Force0.8 N
Termination StyleSolder Pin
Mounting StylePCB Mount
PackagingTray
IlluminatedNon-Illuminated
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$0.579$1,737.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.