Reference Only
YM06132C2WCNQ
Keylock Switches Switchlocks 1P 4A
Datasheet
YM06132C2WCNQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - OFF | |
| Current Rating | 4 A | |
| Termination Style | Wire Lead | |
| Indexing | 90 deg | |
| Number of Positions | 2 Position | |
| Housing Material | Nylon | |
| Packaging | Kit | |
| Product Type | Keylock Switches | |
| Series | YM | |
| Subcategory | Switches | |
| Type | Switchlock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536509020 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
14In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.29 | $20.29 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes