Reference Only
Y56B2D320FPLFG
Detector Switches DETECT SWITCH
Datasheet
Y56B2D320FPLFG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Detector Switches | |
| Operating Force | 2 N | |
| Current Rating | 10 mA | |
| Voltage Rating DC | 32 VDC | |
| Length | 6 mm | |
| Width | 3.8 mm | |
| Height | 3.2 mm | |
| Termination Style | Gull Wing Lead | |
| Contact Form | SPST | |
| Packaging | Reel | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| Product Type | Tactile Switches | |
| Series | ATS | |
| Subcategory | Switches | |
| Part # Aliases | ATS2D3G NC LFG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.683 | $1,366.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes