Reference Only
Y330090300P
Switch Bezels / Switch Caps SWITCH TACTILE
Datasheet
Y330090300P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Switch Bezels / Switch Caps | |
| Product | Actuators | |
| Type | Pushbutton | |
| For Use With | KSA/KSL Sealed Tact Switches | |
| Designed for | KS Series | |
| Series | KSA/KSL (Buttons) | |
| Packaging | Bulk | |
| Height | 3.001 mm | |
| Illumination | Non-Illuminated | |
| Length | 8.5 mm | |
| Product Type | Switch Bezels / Switch Caps | |
| Subcategory | Switch Accessories | |
| Width | 3.8 mm | |
| Part # Aliases | BTN K03 30 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.437 | $437.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes