Reference Only
Y201132C203NQ
Keylock Switches Switchlocks 2P 2A
Datasheet
Y201132C203NQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Current Rating | 4 A | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Solder Lug | |
| Key Type | Switchlock | |
| Indexing | 90 deg | |
| Number of Positions | 1 Position | |
| Housing Material | Polyester, Glass Filled | |
| Packaging | Kit | |
| Product Type | Keylock Switches | |
| Series | Y | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
1,080
On Order
1,080 expected 04-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.17 | $24.17 | |
| $20.14 | $100.70 | |
| $18.38 | $183.80 | |
| $18.19 | $363.80 | |
| $18.00 | $648.00 | |
| $17.81 | $1,282.32 | |
| $17.62 | $1,902.96 | |
| $17.44 | $8,789.76 |
Need more?
Associated Parts

C&K Switches
Switch Hardware HARDWARE MOUNTING NUT
My Notes
Sign into see notes.