Reference Only

Y201132C101RQ

Keylock Switches DP TUBULAR W/2 KEYS

Manufacturer:

Mfr Part:
Y201132C101RQ

TTI Part:
Y201132C101RQ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryKeylock Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - OFF
Current Rating4 A
Voltage Rating AC125 VAC
Termination StyleSolder Lug
Key TypeSwitchlock
Indexing90 deg
Housing MaterialZinc Alloy
PackagingKit
Contact PlatingSilver
Product TypeKeylock Switches
SeriesY
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536509065
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 2,160 / Multiples: 2,160)
Quantity Unit PriceExt. Price
$17.30$37,368.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

937C00000 C&K Switches

C&K Switches

Switch Hardware HARDWARE MOUNTING NUT

My Notes

Sign into see notes.