Reference Only
Y16T21500FP
Pushbutton Switches - Board Mount Key Switch N.O. SPDT 0.01A
Datasheet
Y16T21500FP DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Series | K12 | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Actuator | Round | |
| Current Rating | 100 mA | |
| Voltage Rating DC | 30 VDC | |
| IP Rating | IP40 | |
| Termination Style | PC Pin | |
| Cap Color | Black | |
| Actuator Style | Round | |
| Height | 11 mm | |
| Life | 1000000 Cycle | |
| Mounting Style | PCB Mount | |
| Packaging | Bulk | |
| Power Rating | 3 W | |
| Product Type | Pushbutton Switches | |
| Product | Automotive Switches | |
| Subcategory | Switches | |
| Part # Aliases | Y16T21500FP |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | France |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.22 | $966.00 | |
| $3.08 | $1,848.00 | |
| $2.94 | $3,528.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes