Reference Only
Y101132C203NQ
Keylock Switches SPST 2 POS 90 DEG
Datasheet
Y101132C203NQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Keylock Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | ON - OFF | |
| Current Rating | 4 A | |
| Voltage Rating AC | 125 VAC | |
| Termination Style | Solder Lug | |
| Key Type | Switchlock | |
| Indexing | 90 deg | |
| Housing Material | Zinc Alloy | |
| Packaging | Kit | |
| Contact Plating | Silver | |
| Product Type | Keylock Switches | |
| Series | Y | |
| Subcategory | Switches | |
| Type | Switchlock |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | 6c |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
504In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 36 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.99 | $539.64 | |
| $14.83 | $1,067.76 | |
| $14.67 | $1,584.36 | |
| $14.52 | $3,659.04 | |
| $14.36 | $7,237.44 |
Need more?
Associated Parts

C&K Switches
Switch Hardware HARDWARE MOUNTING NUT
Sign in to add projects and notes