Reference Only

V80213MS02Q

Slide Switches DPDT Screwdriver 10.1A 250VAC 28VDC

Manufacturer:

Mfr Part:
V80213MS02Q

TTI Part:
V80213MS02Q

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Current Rating5 A, 10 A
Voltage Rating AC125 VAC, 250 VAC
Termination StyleThrough Hole
ActuatorScrewdriver Slot
Mounting StylePCB Mount
SeriesV
PackagingBulk
Product TypeSlide Switches
SubcategorySwitches
TypeSlide

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536509050
TARIC8536508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$5.64$1,410.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes