Reference Only

V80212SS05Q

Slide Switches DPDT PNL MT QC AG

Manufacturer:

Mfr Part:
V80212SS05Q

TTI Part:
V80212SS05Q

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Current Rating5 A, 10 A
Voltage Rating AC125 VAC, 250 VAC
Termination StyleQuick Connect
ActuatorScrewdriver Slot
Mounting StyleScrew
Contact PlatingSilver
SeriesV
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-2
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeSlide Switches
SubcategorySwitches
TypeSlide

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536509050
TARIC8536508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

190In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$6.95$69.50
$5.79$289.50
$4.73$473.00
$4.68$702.00
$4.56$1,140.00
$4.52$2,260.00
$4.47$11,175.00
$4.43$22,150.00
Need more?
Sign in to add projects and notes