Reference Only
V80212MS02QE
Slide Switches SLIDE SWITCH DPDT Through Hole
Datasheet
V80212MS02QE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Slide Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | DPDT | |
| Switch Function | ON - ON | |
| Current Rating | 5 A, 10 A | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Termination Style | Through Hole | |
| Actuator | Screwdriver Slot | |
| Mounting Style | PCB Mount | |
| Contact Plating | Silver | |
| Series | V | |
| Packaging | Bulk | |
| Product Type | Slide Switches | |
| Subcategory | Switches | |
| Type | Slide |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536509050 |
| TARIC | 8536508000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
390In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.66 | $66.60 | |
| $5.55 | $277.50 | |
| $5.42 | $542.00 | |
| $5.37 | $1,342.50 | |
| $5.30 | $2,650.00 | |
| $5.24 | $5,240.00 | |
| $5.17 | $12,925.00 | |
| $5.10 | $25,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes