Reference Only

V80212MS02Q

Slide Switches DPDT PTH AG

Manufacturer:

Mfr Part:
V80212MS02Q

TTI Part:
V80212MS02Q

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategorySlide Switches
IlluminatedNon-Illuminated
Contact FormDPDT
Switch FunctionON - ON
Current Rating5 A, 10 A
Voltage Rating AC125 VAC, 250 VAC
Termination StylePC Pin
ActuatorScrewdriver Slot
Mounting StyleThrough Hole
Contact PlatingSilver
SeriesV
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-2
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 30 C
Product TypeSlide Switches
SubcategorySwitches
TypeSlide

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536509050
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

3,598In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$7.29$14.58
$6.28$62.80
$6.21$124.20
$5.68$284.00
$5.52$828.00
$5.41$1,352.50
$5.26$5,260.00
Need more?

My Notes

Sign into see notes.