Reference Only

TP12SH9ABE

Pushbutton Switches - Board Mount (ON)-(ON)SPDT R/A PC

Manufacturer:

Mfr Part:
TP12SH9ABE

TTI Part:
TP12SH9ABE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesTP
TypeSubminiature
IlluminatedNon-Illuminated
Contact FormSPDT
Switch FunctionON - (ON)
ActuatorWithout Cap
Voltage Rating DC20 VDC
Voltage Rating AC20 VAC
Termination StylePC Pin
Contact PlatingGold
Actuator StyleWithout Cap
Flammability RatingUL 94 V-0
Housing MaterialStainless Steel
Mounting StyleBushing Mount
PackagingTray
Power Rating400 mVA
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.25$1,650.00
$7.94$4,764.00
$7.48$7,480.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

709901201 C&K Switches

C&K Switches

Switch Hardware 1/4-40 DRESS NUT NI
299D01201 C&K Switches

C&K Switches

Switch Hardware 1/4-40 DRESS NUT NICKEL PLATED
702501201 C&K Switches

C&K Switches

Switch Hardware NICKEL DRESS NUT
776001201 C&K Switches

C&K Switches

Switch Hardware DRESS NUT
580700201 C&K Switches

C&K Switches

Switch Hardware DRESS NUT
Sign in to add projects and notes