Reference Only

TP11SHZQE

Pushbutton Switches - Board Mount OFF-MOM SPST SLDR

Manufacturer:

Mfr Part:
TP11SHZQE

TTI Part:
TP11SHZQE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesTP
TypeSubminiature
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorWithout Cap
Current Rating1 A
Voltage Rating DC28 VDC
Voltage Rating AC120 VAC
Termination StyleSolder Lug
Contact PlatingSilver
Actuator StyleWithout Cap
Flammability RatingUL 94 V-0
Housing MaterialStainless Steel
Mounting StyleBushing Mount
PackagingKit
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536509031
TARIC8536508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

2,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$6.36$63.60
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

709901201 C&K Switches

C&K Switches

Switch Hardware 1/4-40 DRESS NUT NI
299D01201 C&K Switches

C&K Switches

Switch Hardware 1/4-40 DRESS NUT NICKEL PLATED
702501201 C&K Switches

C&K Switches

Switch Hardware NICKEL DRESS NUT
776001201 C&K Switches

C&K Switches

Switch Hardware DRESS NUT
580700201 C&K Switches

C&K Switches

Switch Hardware DRESS NUT
Sign in to add projects and notes