Reference Only
TP11SH8AVBE
Pushbutton Switches - Board Mount PUSHBUTTON SWITCH
Datasheet
TP11SH8AVBE DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | ||
| Series | TP | |
| Type | Subminiature | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPST | |
| Switch Function | OFF - (ON) | |
| Actuator | Without Cap | |
| Voltage Rating DC | 20 VDC | |
| Voltage Rating AC | 20 VAC | |
| Termination Style | PC Pin | |
| Contact Plating | Gold | |
| Actuator Style | Without Cap | |
| Features | Button/cap ordered separately | |
| Mounting Style | Bushing Mount | |
| Packaging | Tray | |
| Power Rating | 400 mVA | |
| Product Type | Pushbutton Switches | |
| Product | Standard Switches | |
| Subcategory | Switches | |
| Terminal Seal | Epoxy |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536508099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
15In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.61 | $10.61 | |
| $10.40 | $52.00 | |
| $9.16 | $91.60 | |
| $8.38 | $209.50 | |
| $8.21 | $328.40 | |
| $7.89 | $631.20 | |
| $7.37 | $1,179.20 | |
| $7.13 | $3,422.40 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

C&K Switches
Switch Hardware 1/4-40 DRESS NUT NICKEL PLATED

C&K Switches
Switch Hardware NICKEL DRESS NUT

C&K Switches
Switch Hardware 1/4-40 DRESS NUT NI

C&K Switches
Switch Hardware DRESS NUT

C&K Switches
Switch Hardware DRESS NUT
My Notes
Sign into see notes.