Reference Only

TP11LTCQE

Pushbutton Switches - Board Mount PUSHBUTTON SWITCH

Manufacturer:

Mfr Part:
TP11LTCQE

TTI Part:
TP11LTCQE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryPushbutton Switches - Board Mount
SeriesTP
TypeSubminiature
IlluminatedNon-Illuminated
Contact FormSPST
Switch FunctionOFF - (ON)
ActuatorWithout Cap
Current Rating1 A
Voltage Rating DC28 VDC
Voltage Rating AC120 VAC
Termination StylePC Pin
Contact PlatingSilver
Actuator StyleWithout Cap
Mounting StyleBushing Mount
PackagingKit
Product TypePushbutton Switches
ProductStandard Switches
SubcategorySwitches
Terminal SealEpoxy

Export and Environmental Classification

AttributeDescription
Country of OriginVietnam
ECCNEAR99
HTS8536509031
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Models

EDA / CAD Models

84In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.72$7.72
$6.74$337.00
$6.61$627.95
$6.48$1,296.00
$6.35$2,540.00
$6.23$3,738.00
$6.11$6,110.00
$5.99$15,574.00
Need more?
NCNR - Cannot be cancelled or returned.

Associated Parts

700302202 C&K Switches

C&K Switches

Switch Hardware 15/32"WASHER NI PLTD
700201201 C&K Switches

C&K Switches

Switch Hardware 1/4-40 HEX NUT
700303202 C&K Switches

C&K Switches

Switch Hardware 1/4X40 LOCK WASHER
709901201 C&K Switches

C&K Switches

Switch Hardware 1/4-40 DRESS NUT NI
757200201 C&K Switches

C&K Switches

Switch Hardware HARDWARE LOCK RING
299D01201 C&K Switches

C&K Switches

Switch Hardware 1/4-40 DRESS NUT NICKEL PLATED
702501201 C&K Switches

C&K Switches

Switch Hardware NICKEL DRESS NUT
776001201 C&K Switches

C&K Switches

Switch Hardware DRESS NUT
580700201 C&K Switches

C&K Switches

Switch Hardware DRESS NUT
Sign in to add projects and notes