Reference Only

TMCJG6VP0010Y

Basic / Snap Action Switches SWITCH SNAP

Manufacturer:

Mfr Part:
TMCJG6VP0010Y

TTI Part:
TMCJG6VP0010Y

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryBasic / Snap Action Switches
SeriesTM
TypeMiniature
Contact FormSPST
ActuatorPlunger
Current Rating15 A
Voltage Rating AC125 VAC, 250 VAC
Operating Force150 g
Termination StyleSolder Pin
Mounting StyleChassis Mount
PackagingBulk
Actuator MaterialThermoplastic
Actuator StyleLever
Contact MaterialCopper Alloy
IlluminatedNon-Illuminated
Life150000 Cycle
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 55 C
Product TypeSnap Action Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$8.19$8,190.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes