Reference Only
TLSMDT3C020GLFS
Tactile Switches 6x6.1x3.45mm Tactile Switch
Datasheet
TLSMDT3C020GLFS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Tactile Switches | |
| Illuminated | Non-Illuminated | |
| Mounting Style | SMD/SMT | |
| Mounting Direction | Straight | |
| Stem Height | 1.05 mm | |
| Actuator | Round | |
| Switch Function | OFF - (ON) | |
| Operating Force | 2 N | |
| Current Rating | 50 mA | |
| Voltage Rating DC | 16 VDC | |
| Power Rating | 0.8 VA | |
| Ground Terminal | No | |
| Contact Form | SPDT | |
| Termination Style | Gull Wing Lead | |
| Color | Red | |
| Length | 6.1 mm | |
| Width | 6 mm | |
| Height | 3.45 mm | |
| Series | TLSM | |
| Life | 3000000 Cycle | |
| IP Rating | IP54 | |
| Packaging | Reel | |
| Actuator Style | Soft | |
| Maximum Operating Temperature | + 90 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Tactile Switches | |
| Subcategory | Switches | |
| Travel | 0.3 mm | |
| Type | SMT Tactile Switch |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509031 |
| TARIC | 8536501100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,100 / Multiples: 1,100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.44 | $1,584.00 |
Need more?
Sign in to add projects and notes