Reference Only
THB001P
Joysticks SWITCH THUMBSTICK
Datasheet
KSC2TE01JLFS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Joysticks | |
| Product | Thumbsticks | |
| Type | Navigation | |
| Switch Function | Center Select | |
| Actuator Style | Joystick | |
| Voltage Rating | 50 VAC, 5 VDC | |
| Minimum Operating Temperature | - 10 C | |
| Maximum Operating Temperature | + 70 C | |
| Mounting Style | PCB Mount | |
| Termination Style | PC Pin | |
| For Use With | Heavy Equipment, Industrial Control, Navigation Control | |
| Features | Multi Direction Operation | |
| Series | THB | |
| Packaging | Tray | |
| Life | 2000000 Cycle | |
| Product Type | Joysticks | |
| Subcategory | Human Machine Interfaces |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536509065 |
| TARIC | 8537109899 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 5,760 / Multiples: 1,440)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.64 | $9,446.40 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.