Reference Only
TFS01SA0540C
Limit Switches SWITCH SNAP
Datasheet
TFS01SA0540C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | C&K Switches | |
| Product Category | Limit Switches | |
| Illuminated | Non-Illuminated | |
| Contact Form | SPDT | |
| Actuator | Roller Lever | |
| Current Rating | 100 mA | |
| Voltage Rating AC | 125 VAC, 250 VAC | |
| Operating Force | 200 gf | |
| Termination Style | Quick Connect | |
| Mounting Style | Chassis Mount | |
| Packaging | Tray | |
| Actuator Material | Stainless Steel | |
| Life | 1000000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Limit Switches | |
| Series | TL | |
| Subcategory | Switches | |
| Type | Mid Size |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536509040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
75In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.68 | $8.68 | |
| $7.23 | $36.15 | |
| $7.12 | $71.20 | |
| $5.51 | $551.00 | |
| $5.05 | $1,515.00 | |
| $4.71 | $2,355.00 | |
| $4.58 | $4,580.00 | |
| $4.00 | $20,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes