Reference Only

TFCJK6SA105AC

Limit Switches SWITCH SNAP

Manufacturer:

Mfr Part:
TFCJK6SA105AC

TTI Part:
TFCJK6SA105AC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryLimit Switches
IlluminatedNon-Illuminated
Contact FormSPDT
ActuatorRoller Lever
Current Rating11 A
Voltage Rating AC277 VAC
Voltage Rating DC250 VDC
Operating Force150 gf
Termination StyleQuick Connect
Mounting StylePanel Mount
PackagingBulk
Actuator MaterialThermoplastic
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
Product TypeLimit Switches
SeriesTF
SubcategorySwitches
TypeMid Size

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509040
TARIC8536508099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 80 / Multiples: 80)
Quantity Unit PriceExt. Price
$11.42$913.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.