Reference Only

TDP08H1SBD1

DIP Switches / SIP Switches DIP SWITCH

Manufacturer:

Mfr Part:
TDP08H1SBD1

TTI Part:
TDP08H1SBD1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerC&K Switches
Product CategoryDIP Switches / SIP Switches
PackagingTube
IlluminatedNon-Illuminated
Number of Positions8 Position
Switch TypeDIP
ActuatorExtended
Pitch1.27 mm
Contact FormSPST
Termination StyleSMD/SMT
Current Rating100 mA
SeriesTDP
Actuator StyleExtended
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Mounting StylePCB Mount
Product TypeDIP Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536509065
TARIC8536501900
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$2.93$1,172.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes